Arrow Electronic Components Online
TLV2304IDR|TI|simage
TLV2304IDR|TI|limage
Linear Comparators

TLV2304IDR

Comparator Quad R-R I/O ±8V/16V 14-Pin SOIC T/R

Texas Instruments

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Nanopower Comparator
  • Number of Channels per Chip
    4
  • Rail to Rail
    Rail to Rail Input/Output
  • Typical CMRR (dB)
    88
  • Typical PSRR (dB)
    105
  • Output Type
    CMOS, Open Drain
  • Maximum Operating Supply Voltage (V)
    ±8, 16
  • Maximum Input Offset Voltage (mV)
    5@15V
  • Minimum Single Supply Voltage (V)
    2.5
  • Maximum Single Supply Voltage (V)
    16
  • Maximum Dual Supply Voltage (V)
    ±8
  • Typical Voltage Gain (dB)
    120
  • Typical Voltage Gain Range (dB)
    110 to 150
  • Maximum Input Bias Current (uA)
    0.0005@15V
  • Maximum Supply Current (mA)
    0.0014(Typ)@5V
  • Typical Output Current (mA)
    0.2@5V
  • Maximum Power Dissipation (mW)
    1022
  • Power Supply Type
    Single, Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    8.65
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    14
  • Lead Shape
    Gull-wing
Bestellmenge

Dokumentation und Ressourcen

Design-Ressourcen