Arrow Electronic Components Online
TL1012V2-R170-R|EATON|simage
TL1012V2-R170-R|EATON|limage
인덕터 표면 실장

TL1012V2-R170-R

Inductor Trans-inductor Regulator Power Wirewound 0.17uH/0.122uH 10% 100KHz Ferrite 75A 0.00037Ohm/0.000125Ohm DCR

Eaton
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Trans-inductor Regulator Power
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    0.17u(OCL)/0.122u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    75
  • Maximum Saturation Current (A)
    64
  • Maximum DC Resistance (Ohm)
    0.00037(Typ)/0.000125(Typ)
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    10
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    6
  • Maximum Product Height (mm)
    12
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen