Produktspezifikationen
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
5A991b.1.
Stato del componente
Active
SVHC
Yes
Automotive
No
PPAP
No
Category
Transceiver
Maximum RF Operating Frequency Range (MHz)
0.04 to 100
Maximum RF Operating Frequency (MHz)
40
Operating Band Frequency (MHz)
10 to 40
Minimum Operating Supply Voltage
1.7V, 2V, 3V
Typical Operating Supply Voltage
1.8V, 2.5V, 3.3V
Maximum Operating Supply Voltage
2V, 3V, 3.6V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mounting
Surface Mount
Package Height
0.42
Package Width
2.13
Package Length
2.9
PCB changed
35
Standard Package Name
CSP
Supplier Package
CSP
Pin Count
35
Derzeit liegen keine Preise vor. Bitte versuchen Sie es später erneut.
Bestellmenge