Produktspezifikationen
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
SVHC
Yes
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Width
5
Package Length
5
PCB changed
49
Standard Package Name
BGA
Supplier Package
VFBGA
Pin Count
49
Lead Shape
Ball
Bestellmenge