Low-Voltage Differential Signalling (LVDS)
THC63LVD823B
LVDS Transmitter 0.45V 100-Pin TQFP
THine ElectronicsProduktspezifikationen
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Function
Transmitter
Number of Drivers
8
Number of Receivers
59
Number of Elements per Chip
1
Minimum Clock Frequency (MHz)
10
Maximum Clock Frequency (MHz)
160
Input Signal Type
CMOS|TTL
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Maximum Differential Output Voltage (V)
0.45
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mounting
Surface Mount
Package Height
1
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
100
Lead Shape
Gull-wing
Bestellmenge