Arrow Electronic Components Online
TFM13521SDA|SAMTEC|simage
TFM13521SDA|SAMTEC|limage
Stiftleisten

TFM-135-21-S-D-A

Conn Shrouded Header HDR 70 POS 1.27mm Solder ST Top Entry Thru-Hole Tube

Samtec
Datenblätter 

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    70
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Row Spacing (mm)
    1.27
  • Speed Rating (Gbps)
    8
  • Maximum Current Rating (A)
    3.7/Contact
  • Maximum Voltage Rating
    354VDC, 250VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Product Length (mm)
    47.63
  • Product Depth (mm)
    5.72
  • Product Height (mm)
    9.14
  • Tail Length (mm)
    2.03
  • Mounting
    Through Hole
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen