Arrow Electronic Components Online
TC1793F512F270EFABKXUMA2|INFINEON|simage
TC1793F512F270EFABKXUMA2|INFINEON|limage
Mikrocontroller - MCUs

TC1793F512F270EFABKXUMA2

MCU 32-bit TriCore RISC 4MB Flash 3.3V/5V 416-Pin BGA T/R Automotive AEC-Q100

Infineon Technologies AG
Datenblätter 

Produktspezifikationen
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    3A991a.2.
  • 环保无铅
    Active
  • 美国海关商品代码
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Family Name
    AUDO MAX
  • Instruction Set Architecture
    RISC
  • Device Core
    TriCore
  • Core Architecture
    TriCore
  • Maximum CPU Frequency (MHz)
    270
  • Maximum Clock Rate (MHz)
    270
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    4MB
  • RAM Size
    288KB
  • Maximum Expanded Memory Size
    16MB
  • Programmability
    Yes
  • Interface Type
    CAN
  • Number of I/Os
    221
  • No. of Timers
    2
  • Number of ADCs
    3
  • ADC Channels
    4/4/4
  • ADC Resolution (bit)
    10/10/10
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    4
  • Ethernet
    0
  • Parallel Master Port
    No
  • Real Time Clock
    No
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    3.63|5.5
  • Maximum Power Dissipation (mW)
    1633
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.51
  • Package Width
    27
  • Package Length
    27
  • PCB changed
    416
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    416
  • Lead Shape
    Ball
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen