DC/DC-Wandler und Spannungsreglermodule
TBA 1-2411
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module
Traco PowerProduktspezifikationen
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
21.6
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
26.4
Output Voltage (V)
5
Output Current (A)
0.2
Output Power (W)
1
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
200
Switching Regulator
Yes
Line Regulation
1.5%
Efficiency (%)
79(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Product Weight (g)
1.6
Output Type
Fixed
Mounting
Through Hole
Package Height
10.15
Package Width
6
Package Length
11.68
PCB changed
4
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
4
Bestellmenge

