T520V337M006ATE018 | T520 Standard Tantalum Polymer Capacitor Series
Cap Tant Polymer 330uF 6.3VDC V CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.018 Ohm 105°C T/R
KEMET CorporationKEMET is the market leader in KO-CAP Tantalum SMD Polymer Capacitors which offer large number of technical advantages. During the last 25 years the adoption and extensive use in application has expanded from consumer electronics applications, conquer harsh environmental automotive applications and find usage in aerospace high reliability launchings. KEMET will continue to lead the technology and will continue to bring new solutions to engineers.
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. These devices offer full AEC-Q200 qualification and allow automotive segment designers to take advantage of the polymer technology.
Produktspezifikationen
RoHS EU
Compliant
ECCN (USA)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Typ
Polymer
Kapazitätswert
330uF
Toleranz
20%
Spannung
6.3VDC
Gleichwertiger Serienwiderstand (Ohm)
0.018
Äquivalente Serienwiderstandsart
Very Low
Restwelligkeitsstrom (mA)
3.2
Leckstrom (uA)
207.9
Polarität
Polar
Max. Verlustfaktor (%)
10
Spezielle Funktionen
High Frequency|High Ripple Handling|Low ESR
Ausfallsicher mit eingebauter Sicherung
No
Hoher Stoß und Schwingungen
Yes
Gehäusecode
V
Gehäuseart
Molded
Konstruktion
Flat
Befestigung
Surface Mount
Abschlussart
Inward L
Anzahl der Anschlüsse
2
Größe (mm)
7.3 X 4.3 X 1.8
Paket/Gehäuse
7343-19
Mindestbetriebstemperatur (°C)
-55
Max. Betriebstemperatur (°C)
105
Verpackung
Tape and Reel
Produktlänge (mm)
7.3
Produkttiefe (mm)
4.3
Produkthöhe (mm)
1.8
Produktgewicht (g)
0.274

