Arrow Electronic Components Online
T494X687M004AT|KEMET|simage
T494X687M004AT|KEMET|limage
Tantalkondensatoren

T494X687M004AT

Cap Tant Solid 680uF 4V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125°C T/R

KEMET Corporation
Datenblätter 

Produktspezifikationen
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8532.21.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    680uF
  • Tolerance
    20%
  • Voltage
    4VDC
  • ESR (Ohm)
    0.1
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    1.285
  • IL (uA)
    27.2
  • Polarity
    Polar
  • Dissipation Factor (%)
    12
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Code
    X
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    7.3 X 4.3 X 4
  • Package/Case
    7343-43
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    4.3
  • Product Height (mm)
    4
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen