SSQ11621HD|SAMTEC|simage
SSQ11621HD|SAMTEC|limage
커넥터 헤더 및 PCB 콘센트

SSQ-116-21-H-D

Conn Socket Strip RCP 32 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Samtec
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    32
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Speed Rating (Gbps)
    8
  • Maximum Current Rating (A)
    6.3/Contact
  • Maximum Voltage Rating
    655VDC|465VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    41.15
  • Product Depth (mm)
    4.95
  • Product Height (mm)
    8.51
  • Tail Length (mm)
    2.64
  • Mounting
    Through Hole

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen