SS360NT|HONEYWEL|limage
SS360NT|HONEYWEL|simage
Hall-Sensoren

SS360NT

High sensitivity latching Hall-effect digital sensor ICs. SOT-23, flat TO-92-style with straight or formed lead packages. Digital sinking output

Honeywell
Datenblätter 

Honeywell’s Nanopower Series Magnetoresistive (MR) Sensor ICs are ultra-sensitive devices designed to accommodate a wide range of applications with large air gaps, small magnetic fields and low power requirements. The sensor ICs respond to either a North or South pole applied in a direction parallel to the sensor. They do not require the magnet polarity to be identified, simplifying installation and potentially reducing system cost. These sensor ICs use a very low average current consumption and a push-pull output which does not require a pull-up resistor. The sensor ICs can operate from a supply voltage as low as 1.65 V, promoting energy efficiency.

The Nanopower Series is available in two magnetic sensitivities to accommodate a variety of application needs:


  • •  SM351LT: For applications requiring ultra high magnetic sensitivity (7 G typical operate, 11 G maximum operate) and a very low current draw (360 nA typical).
  • •  SM353LT: For applications requiring very high magnetic sensitivity (14 G typical operate, 20 G maximum operate) and a very low current draw (310 nA typical).


Applications


  •  Industrial
  • •  Mobile equipment (i.e., handheld computing equipment, scanners)
  • •  Water, electric and gas utility meters
  • •  Building access control; reed switch replacement for battery operated security systems
  • •  Industrial smoke detectors
  •  Medical
  • •  Exercise equipment
  • •  Infusion pumps
  • •  Drawer position sensing (e.g., medical cabinets)
  • •  Hospital beds
  •  White Goods
  • •  Lid, door and drawer position detection
  • •  Fluid flow
  •  Medium-Sized Consumer Electronics
  • •  Battery-optimization position sensor


Features & Benefits


  • •  High sensitivity: 7 Gauss typ., 11 Gauss max. (SM351LT); 14 G typ., 20 Gauss max. (SM353LT)
  • •  Nanopower: Average current of 360 nA typ. (SM351LT) and 310 nA typ. (SM353LT)
  • •  Supply voltage range: 1.65 Vdc to 5.5 Vdc; simplifies design-in
  • •  Omnipolar sensing: Activates with either pole from a magnet
  • •  Temperature range: -40 °C to 85 °C (-40 °F to 185 °F)
  • •  Push-pull output: Does not require external pull-up resistor
  • •  Non-chopper stabilized design
  • •  RoHS-compliant materials: Meets Directive 2002/95/EC
  • •  Package: SOT-23


Honeywell Nanopower Series Video



Featured Articles & Videos

Datasheet
Magnetic Sensor IC Product Line Card



Application Notes

Magnetic Position Sensing in Brushless DC Electric Motors
Magnetoresistive Sensor ICs Nanopower Series


View All Orderable Part Numbers


Produktspezifikationen
  • RoHS EU
    Compliant
  • ECCN (USA)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Magnetische Art
    Bipolar Latch
  • Modul/IC-Klassifikation
    IC
  • Mindest-Magnetsensor-Freigabepunkt (Gs)
    -55
  • Typische Magnetsensorhysteresis (Gs)
    60
  • Max. Magnetsensorarbeitspunkt (Gs)
    55
  • Typische Ausgangsabfallzeit (us)
    1.5(Max)
  • Max. Ausgabestrom (mA)
    20
  • Mindestbetriebsspannung (V)
    3
  • Typische Betriebsversorgungsspannung (V)
    3.3|5|9|12|15|18
  • Max. Betriebsversorgungsspannung (V)
    24
  • Max. Versorgungsstrom (uA)
    8000
  • Mindestbetriebstemperatur (°C)
    -40
  • Max. Betriebstemperatur (°C)
    150
  • Verpackung
    Tape and Reel
  • Befestigung
    Surface Mount
  • Verpackungshöhe
    1.2 mm
  • Verpackungsbreite
    1.6 mm
  • Verpackungslänge
    2.9 mm
  • Leiterplatte geändert
    3
  • Standard-Verpackungsname
    SOT
  • Lieferantenverpackung
    SOT-23
  • Stiftanzahl
    3
  • Leitungsform
    Gull-wing

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen