SRU1063A100Y|BOURNS|limage
SRU1063A100Y|BOURNS|simage
SMD Induktivitäten

SRU1063A-100Y

Inductor Power Shielded Wirewound 10uH 30% 100KHz 14Q-Factor Ferrite 3.8A 0.038Ohm DCR Automotive T/R

Bourns
Datenblätter 

Produktspezifikationen
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    10u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    3.8
  • Maximum Saturation Current (A)
    4
  • Maximum DC Resistance (Ohm)
    0.038
  • Minimum Quality Factor
    14
  • Quality Test Frequency (Hz)
    2.52M
  • Minimum Self Resonant Frequency (Hz)
    18M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    10.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    10.3
  • Maximum Product Height (mm)
    6.8

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen