Produktspezifikationen
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Line Transmitter
Interface Standards
RS-422|RS-485
Data Transmission Topology
Multipoint
Number of Transmitters
4
Transmitter Signal Type
Differential
Number of Drivers per Line
1
Driving Mode
3-State
Number of Transmitter Enables
2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
12.8
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC
Pin Count
20
Lead Shape
Gull-wing
Bestellmenge

