Arrow Electronic Components Online
SMLLX0402USBCTR|LUMEX|simage
SMLLX0402USBCTR|LUMEX|limage
LEDs

SML-LX0402USBC-TR

LED Uni-Color Blue 463nm 2-Pin T/R

Lumex
Datenblätter 

Produktspezifikationen
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    SML-LX0402USBC-TR
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Blue
  • Number of LEDs
    1
  • LED Material
    InGaN
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Water Clear
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    60mcd
  • Peak Wavelength (nm)
    463
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    30
  • Maximum Forward Voltage (V)
    3.8
  • Reverse Voltage (V)
    5(Min)
  • Maximum Power Dissipation (mW)
    110
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Blue
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.5
  • Package Width
    0.5
  • Package Length
    1
  • PCB changed
    2
  • Pin Count
    2
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen