SMDJ7.0CAT7|LTLFUWIC|simage
SMDJ7.0CAT7|LTLFUWIC|limage
Überspannungsbegrenzer (TVS)

SMDJ7.0CA-T7

TVS Diode Single Bi-Dir 7V 3KW 2-Pin SMC T/R

Littelfuse
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    7.78
  • Maximum Clamping Voltage (V)
    12
  • Maximum Reverse Stand-Off Voltage (V)
    7
  • Maximum Peak Pulse Current (A)
    250
  • Maximum Reverse Leakage Current (uA)
    400
  • Test Current (mA)
    10
  • Peak Pulse Power Dissipation (W)
    3000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.42(Max) mm
  • Package Width
    6.22(Max) mm
  • Package Length
    7.11(Max) mm
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMC
  • Pin Count
    2
  • Lead Shape
    J-Lead

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen