Arrow Electronic Components Online
SMCJ51C|EICSEMI|simage
SMCJ51C|EICSEMI|limage
과도 전압 억제기 - TVS 다이오드

SMCJ51C

TVS Diode Single Bi-Dir 51V 1.5KW 2-Pin SMC

EIC Semiconductor
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    56.7
  • Maximum Clamping Voltage (V)
    91.1
  • Maximum Reverse Stand-Off Voltage (V)
    51
  • Maximum Forward Voltage (V)
    3.5
  • Peak Forward Surge Current (A)
    200
  • Maximum Peak Pulse Current (A)
    16.5
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    1500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Height
    2.2
  • Package Width
    5.8
  • Package Length
    7
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMC
  • Pin Count
    2

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen