Arrow Electronic Components Online
SMBJ26CA|SEMTECH|simage
SMBJ26CA|SEMTECH|limage
과도 전압 억제기 - TVS 다이오드

SMBJ26CA

Diode TVS Single Bi-Dir 26V 600W 2-Pin SMB

Semtech
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Supplier Unconfirmed
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    28.9
  • Maximum Clamping Voltage (V)
    42.1
  • Maximum Reverse Stand-Off Voltage (V)
    26
  • Maximum Peak Pulse Current (A)
    14.9
  • Maximum Reverse Leakage Current (uA)
    5
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    600(Min)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Width
    3.94(Max)
  • Package Length
    4.7(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMB
  • Pin Count
    2
  • Lead Shape
    J-Lead
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen