Produktspezifikationen
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
End Cap
Style
Straight
Body Material
Polyolefin
Color
Black
Shrink Wall Type
Heavy
Inside Diameter Before Shrinking (mm)
40
Inside Diameter After Shrinking (mm)
15
Factory Product Length (mm)
90