Bipolar Transistoren General Porpose
SBC856ALT1G
Trans GP BJT PNP 65V 0.1A 300mW 3-Pin SOT-23 T/R Automotive AEC-Q101
onsemiProduktspezifikationen
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.29.00.55
Automotive
Yes
PPAP
Yes
Type
PNP
Category
Bipolar Small Signal
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
80
Maximum Collector-Emitter Voltage (V)
65
Maximum Base-Emitter Voltage (V)
5
Operating Junction Temperature (°C)
-55 to 150
Maximum Base-Emitter Saturation Voltage (V)
0.7(Typ)@0.5mA@10mA|0.9(Typ)@5mA@100mA
Maximum Collector-Emitter Saturation Voltage (V)
0.3@0.5mA@10mA|0.65@5mA@100mA
Maximum DC Collector Current (A)
0.1
Maximum Collector Cut-Off Current (nA)
15
Minimum DC Current Gain
125@2mA@5V
Maximum Power Dissipation (mW)
300
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.94
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Bestellmenge

