Bipolar Transistoren General Porpose
SBC847CWT1G
Trans GP BJT NPN 45V 0.1A 200mW 3-Pin SC-70 T/R Automotive AEC-Q101
onsemiProduktspezifikationen
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.21.00.75
Automotive
Yes
PPAP
Yes
Type
NPN
Category
Bipolar Small Signal
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
50
Maximum Collector-Emitter Voltage (V)
45
Maximum Base-Emitter Voltage (V)
6
Operating Junction Temperature (°C)
-55 to 150
Maximum Base-Emitter Saturation Voltage (V)
0.9(Typ)@5mA@100mA|0.7(Typ)@0.5mA@10mA
Maximum Collector-Emitter Saturation Voltage (V)
0.6@5mA@100mA|0.25@0.5mA@10mA
Maximum DC Collector Current (A)
0.1
Maximum Collector Cut-Off Current (nA)
15
Minimum DC Current Gain
420@2mA@5V
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.85
Package Width
1.24
Package Length
2
PCB changed
3
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
3
Lead Shape
Gull-wing

