Arrow Electronic Components Online
SB830|DIOTCSEM|simage
SB830|DIOTCSEM|limage
Gleichrichter

SB830

Diode Schottky 30V 8A 2-Pin Ammo

Diotec Semiconductor AG
Datenblätter 

Produktspezifikationen
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    EA
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    30
  • Maximum Continuous Forward Current (A)
    8
  • Peak Non-Repetitive Forward Surge Current (A)
    180
  • Maximum Forward Voltage (V)
    0.55
  • Peak Reverse Current (uA)
    500
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Ammo
  • Supplier Temperature Grade
    Commercial
  • Diameter
    5.4
  • Mounting
    Through Hole
  • Package Length
    7.5
  • PCB changed
    2
  • Pin Count
    2
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen