S761KS17|SWTCHCRF|simage
S761KS17|SWTCHCRF|limage
コネクタ電源

S761KS17

Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port

Switchcraft
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Gender
    PL
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    24V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • IP Rating
    IP68
  • Housing Color
    White
  • Product Diameter (mm)
    12.7
  • Product Length (mm)
    57.1
  • Mounting
    Cable Mount
  • Contact Plating
    Nickel
  • Contact Material
    Copper Alloy

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen