Arrow Electronic Components Online
RWS100B24|LAMBDA|simage
RWS100B24|LAMBDA|limage
AC to DC 전원 공급 장치

RWS100B24

AC/DC Power Supply Single-OUT 24V 4.5A 108W

TDK-Lambda
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8504.40.95.20
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Enclosed
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    4.5
  • Output Power (W)
    108
  • Minimum AC Input Voltage (V)
    85
  • Maximum AC Input Voltage (V)
    265
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    96mV
  • Load Regulation
    192mV
  • Maximum Input Current (A)
    1.2
  • Input Frequency (Hz)
    47 to 63
  • Efficiency (%)
    87.5(Typ)
  • Configurable
    No
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    No
  • Ripple and Noise
    150mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    400
  • Mounting
    Chassis
  • Package Height
    39
  • Package Width
    94
  • Package Length
    108
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen