Arrow Electronic Components Online
RPZ3.0AR|RECOM|simage
RPZ3.0AR|RECOM|originalImage
DC/DC-Wandler und Spannungsreglermodule

RPZ-3.0A-R

Module DC-DC 1-OUT 0.6V to 5.5V 3A

RECOM Power GmbH
Datenblätter 

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    2.75
  • Maximum Input Voltage (V)
    6
  • Output Voltage (V)
    0.6 to 5.5
  • Output Current (A)
    3
  • Input/Output Type
    DC/DC
  • Switching Regulator
    Yes
  • Efficiency (%)
    92
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Output Type
    Adjustable
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen