Arrow Electronic Components Online
RP30243.3SFW|RECOM|simage
RP30243.3SFW|RECOM|limage
DC/DC-Wandler und Spannungsreglermodule

RP30-243.3SFW

Module DC-DC 24VIN 1-OUT 3.3V 7.5A 30W 6-Pin Tube

RECOM Power GmbH
Datenblätter 

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    3.3
  • Output Current (A)
    7.5
  • Output Power (W)
    30
  • Minimum Isolation Voltage
    1600VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    473
  • Switching Regulator
    No
  • Load Regulation
    0.5%
  • Line Regulation
    0.2%
  • Efficiency (%)
    86(Typ)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    101
  • Packaging
    Tube
  • Product Weight (g)
    30.5
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.2
  • Package Width
    25.4
  • Package Length
    50.8
  • PCB changed
    6
  • Pin Count
    6
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen