Arrow Electronic Components Online
RL80J471MDN1PX|NICHICON|simage
RL80J471MDN1PX|NICHICON|limage
커패시터 알루미늄 폴리머

RL80J471MDN1PX

Cap Aluminum Polymer 470uF 6.3VDC 20%( 8 X 8mm) Radial 3.5mm 0.008 Ohm 5.7A 2000h 105°C

Nichicon
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active-Unconfirmed
  • 미국 세관 상품 코드
    8532.22.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    470uF
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • ESR (Ohm)
    0.008
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    5.7
  • IL (uA)
    592@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    3.5
  • Number of Terminals
    2
  • Wire Form
    Long Lead
  • Size (mm)
    8 X 8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Lead Diameter (mm)
    0.6
  • Product Diameter (mm)
    8
  • Product Height (mm)
    8
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen