RDER73A104K5B1H03B|MURATA|simage
RDER73A104K5B1H03B|MURATA|limage
Keramikkondensatoren

RDER73A104K5B1H03B

Cap Ceramic 0.1uF 1000V X7R 10% Radial 5mm 125°C Bulk

Murata Manufacturing
Datenblätter 

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.24.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    0.1uF
  • Tolerance
    10%
  • Voltage
    1000VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Case Style
    Dipped
  • Size (mm)
    7.5 X 4 X 8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.5
  • Product Length (mm)
    7.5(Max)
  • Product Depth (mm)
    4(Max)
  • Product Height (mm)
    8(Max)
  • Seated Plane Height (mm)
    9.5(Max)

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen