스위치 록커
R13112AAAA
Switch Rocker ON (OFF) SPST Quick Connect Round Rocker 16A 250VAC Bulk
Bulgin LimitedProduktspezifikationen
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active-Unconfirmed
미국 세관 상품 코드
8536.50.90.65
Automotive
Unknown
PPAP
Unknown
Pole Throw Configuration
SPST
Switch Configuration
ON (OFF)
Actuator Style
Round Rocker
Maximum Current Rating (A)
16@125VAC@(CSA/UL)
Dielectric Strength
>1500VAC|>1500VDC
Minimum Insulation Resistance (MOhm)
>20
Maximum Contact Resistance (mOhm)
<100
Actuator Length (mm)
17
Number of Rows
1
Row Spacing (mm)
7.1
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
2
Terminal Length (mm)
8.1
Base Material
Nylon 6.6
Body Orientation
Straight
Packaging
Bulk
Body Length (mm)
23
Body Depth (mm)
23
Body Height (mm)
16.5
Product Length (mm)
23
Product Depth (mm)
23
Product Height (mm)
28.1
Actuator Depth (mm)
17
Actuator Height (mm)
3.5
We don't have prices now, please check later.
Bestellmenge

