PXM601116SCR0507|BULGIN|simage
PXM601116SCR0507|BULGIN|limage
Rundsteckverbinder

PXM6011/16S/CR/0507

Conn Circular SKT 16 POS Crimp ST Cable Mount 16 Terminal 1 Port Bulk

Bulgin Limited
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    16
  • Number of Terminals
    16
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Wire Size (AWG)
    22
  • Less Contact
    Yes
  • Contact Material
    Brass
  • Contact Plating
    Nickel
  • Shell Material
    Brass
  • Shell Plating
    Nickel
  • Maximum Current Rating (A)
    3
  • Maximum Voltage Rating
    60VDC|60VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Insulation Resistance (MOhm)
    1000000
  • Maximum Contact Resistance (mOhm)
    10
  • Mating Style
    Push-Pull
  • Product Diameter (mm)
    26
  • Product Length (mm)
    68.2
  • Packaging
    Bulk

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen