PXA91104P08|BULGIN|simage
PXA91104P08|BULGIN|limage
Rundsteckverbinder

PXA911/04/P/08

Conn Circular PIN 4 POS Screw ST Cable Mount 4 Terminal 1 Port

Bulgin Limited
Datenblätter 

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    4
  • Number of Terminals
    4
  • Contact Gender
    PIN
  • Termination Method
    Screw
  • Wire Size (AWG)
    10-13
  • Less Contact
    No
  • Contact Material
    Brass
  • Contact Plating
    Nickel
  • Maximum Current Rating (A)
    32
  • Maximum Voltage Rating
    600VDC|600VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • IP Rating
    IP68
  • Insulation Resistance (MOhm)
    1000000
  • Maximum Contact Resistance (mOhm)
    10
  • Product Diameter (mm)
    58
  • Product Length (mm)
    146

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen