マイクロコントローラ - MCU
PSE823GOS2DBZC4XQSA1
MCU 32-bit ARM Cortex M55 RISC 512KB Flash 2.5V/3.3V 220-Pin VFBGA Tray
Infineon Technologies AGProduktspezifikationen
EU RoHS
Compliant
ECCN (US)
3A991.a.2
Part Status
Active
Automotive
No
PPAP
No
Instruction Set Architecture
RISC
Device Core
ARM Cortex M55
Core Architecture
ARM
Maximum CPU Frequency (MHz)
400
Maximum Clock Rate (MHz)
400
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
512KB
RAM Size
4MB
Maximum Expanded Memory Size
1GB
Interface Type
CAN/Ethernet/I2C/SPI/UART/USB
Number of I/Os
147
No. of Timers
1
Number of ADCs
1
ADC Resolution (bit)
12
Number of DACs
2
DAC Resolution (bit)
12/12
USART
0
UART
11
USB
1
SPI
12
I2C
12
I2S
0
CAN
1
Ethernet
1
Minimum Operating Supply Voltage (V)
1.71
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
1.2(Max) - 0.15(Min)
Package Width
10
Package Length
10
PCB changed
220
Supplier Package
VFBGA
Pin Count
220

