Arrow Electronic Components Online
PN5120A0ETC2EL|NXP|simage
PN5120A0ETC2EL|NXP|limage
Dev Kit

PN5120A0ET/C2EL

NFC/RFID Read/Write 13.56MHz 64-Pin TFBGA Tray

NXP Semiconductors
Datenblätter 

Produktspezifikationen
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Operation
    Read/Write
  • Maximum Data Rate (Kbps)
    3400
  • Frequency Range (MHz)
    13.56(Typ)
  • Host Interface
    I2C/SPI/UART
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (mA)
    9
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.7
  • Package Width
    5.5
  • Package Length
    5.5
  • PCB changed
    64
  • Standard Package Name
    BGA
  • Supplier Package
    TFBGA
  • Pin Count
    64
  • Lead Shape
    Ball
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen