Mikrocontroller - MCUs
PIC17C43-33/P
MCU 8-bit PIC RISC 8KB EPROM 5V 40-Pin PDIP Tube
Microchip TechnologyProduktspezifikationen
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.31.00.15
SVHC
Yes
Automotive
No
PPAP
No
Family Name
PIC17
Instruction Set Architecture
RISC
Device Core
PIC
Core Architecture
PIC
Maximum CPU Frequency (MHz)
33
Maximum Clock Frequency (MHz)
33
Data Bus Width (bit)
8
Program Memory Type
EPROM
Program Memory Size
8KB
RAM Size
454B
Maximum Expanded Memory Size
128KB
Programmability
Yes
Interface Type
SCI/USART
Number of I/Os
33
No. of Timers
4
PWM
2
USART
1
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
1
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
6
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Through Hole
Package Height
4.95(Max)
Package Width
14.73(Max)
Package Length
53.21(Max)
PCB changed
40
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
40
Lead Shape
Through Hole
Bestellmenge

