PHB-5R0V505-R|EATON|simage
PHB-5R0V505-R|EATON|limage
Elektrische Doppelschichtkondensatoren – Superkondensatoren

PHB-5R0V505-R

Cap Supercap 5F 5V -10% to 30% (21.3 X 11 X 32.5mm) Radial 5.3mm 25uA 0.13 Ohm 1000h 70°C Bulk

Eaton
Datenblätter 

Produktspezifikationen
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8532.10.00.00
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    5F
  • Tolerance
    -10% to 30%
  • Voltage
    5VDC
  • ESR (Ohm)
    0.13
  • Equivalent Series Resistance Type
    Low
  • IL (uA)
    25
  • Lifetime (h)
    1000
  • Polarity
    Polar
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Packaging
    Bulk
  • Size (mm)
    21.3 X 11 X 32.5
  • Product Length (mm)
    21.3(Max)
  • Product Depth (mm)
    11(Max)
  • Product Height (mm)
    32.5(Max)
  • Product Weight (g)
    7.5
  • Lead Diameter (mm)
    0.6
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    5.3

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen