PGR470024|LTLFUWIC|simage
PGR470024|LTLFUWIC|limage
その他のリレー

PGR-4700-24

Electromechanical Relay 24VDC DPDT(55x115x75)mm DIN Rail Sensitive Ground Fault Relay

Littelfuse
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Sensitive Ground Fault Relay
  • Contact Arrangement
    DPDT
  • DC Coil Voltage (V)
    24
  • LED Indicator
    No
  • Push to Test Button
    Yes
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    DIN Rail
  • Termination Style
    Screw Terminal
  • Number of Terminals
    15
  • Seal
    Unsealed
  • Product Length (mm)
    55
  • Product Depth (mm)
    115
  • Product Height (mm)
    75

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen