Arrow Electronic Components Online
PD7001CTR10|EVEC|simage
PD7001CTR10|EVEC|limage
フォトダイオード

PD70-01C/TR10

Photodiode PIN Chip 940nm 2-Pin SMD T/R

EVERLIGHT Electronics Co., Ltd
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.10.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Photodiode Type
    PIN
  • Photodiode Material
    Si
  • Polarity
    Forward
  • Peak Wavelength (nm)
    940
  • Maximum Rise Time (ns)
    50(Typ)
  • Maximum Fall Time (ns)
    50(Typ)
  • Maximum Light Current (uA)
    50(Typ)
  • Maximum Dark Current (nA)
    30
  • Maximum Reverse Voltage (V)
    32
  • Maximum Power Dissipation (mW)
    150
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.2 mm
  • Package Width
    3.9 mm
  • Package Length
    4.4 mm
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen