PBB118172|BUD|simage
PBB118172|BUD|limage
박스, 인클로저 및 랙

PBB-11817-2

Gray Fiberglass Reinforced Polycarbonate Bracket Mount Push Button Box

Bud Industries
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Box
  • Subcategory
    Push Button Box
  • Door Type
    Doorless
  • Body Material
    Fiberglass Reinforced Polycarbonate
  • Body Color
    Gray
  • Product Length (Metric) (mm)
    130
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    85
  • Mounting
    Bracket Mount
  • IP Rating
    IP67
  • NEMA Rating
    4X/6

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen