NTE5812HC|NTE_ELEC|simage
NTE5812HC|NTE_ELEC|limage
Gleichrichter

NTE5812HC

Diode 100V 10A 2-Pin

NTE Electronics
Datenblätter 

Produktspezifikationen
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Código HTS
    NTE5812HC
  • Automotive
    No
  • PPAP
    No
  • Maximum DC Reverse Voltage (V)
    100
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    100
  • Maximum Continuous Forward Current (A)
    10@Ta=50C
  • Peak Non-Repetitive Forward Surge Current (A)
    400
  • Maximum Forward Voltage (V)
    1
  • Peak Reverse Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Diameter
    8.89
  • Mounting
    Through Hole
  • Package Length
    8.89
  • PCB changed
    2
  • Pin Count
    2

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen