NTA1205MC|MURATAPS|simage
NTA1205MC|MURATAPS|limage
DC/DC-Wandler und Spannungsreglermodule

NTA1205MC

Module DC-DC 12VIN 2-OUT -5V/5V -0.1A/0.1A 1W 10-Pin SMD Tube

Murata Power Solutions
Datenblätter 

Produktspezifikationen
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Non-Inverting|Step Down
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    10.8
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    13.2
  • Output Voltage (V)
    -5|5
  • Output Current (A)
    -0.1|0.1
  • Output Power (W)
    1
  • Minimum Isolation Voltage
    1000VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    115(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    12%
  • Line Regulation
    1.2%
  • Efficiency (%)
    69
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Product Weight (g)
    1.53
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    6.35(Max)
  • Package Width
    7.7
  • Package Length
    15.24
  • PCB changed
    10
  • Supplier Package
    SMD
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen