NMH0509DC|MURATAPS|limage
NMH0509DC|MURATAPS|simage
DC-DC 변환기 및 스위칭 레귤레이터 모듈

NMH0509DC

Module DC-DC 5VIN 2-OUT -9V/9V -0.111A/0.111A 2W 6-Pin DIP Module Tube

Murata Power Solutions
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Non-Inverting|Step Down|Step Up
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    -9|9
  • Output Current (A)
    -0.111|0.111
  • Output Power (W)
    2
  • Minimum Isolation Voltage
    1000VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    95(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    10%
  • Line Regulation
    1.2%
  • Efficiency (%)
    81
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Product Weight (g)
    2.85
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    7.7
  • Package Width
    9.8
  • Package Length
    19.5
  • PCB changed
    6
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    6
  • Lead Shape
    Through Hole

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen