Arrow Electronic Components Online
NMCH1812X7R103K500TRPLPF|NIC|simage
NMCH1812X7R103K500TRPLPF|NIC|limage
Keramikkondensatoren

NMC-H1812X7R103K500TRPLPF

Cap Ceramic 0.01uF 500V X7R 10% Pad SMD 1812 125°C T/R

NIC Components
Datenblätter 

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.01uF
  • Tolerance
    10%
  • Voltage
    500VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Dissipation Factor (%)
    2.5
  • Size (mm)
    4.6 X 3.2 X 2.8
  • Package/Case
    1812
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    4.6
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    2.8(Max)
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen