NCP57302DSADJR4G|ONSEMI|simage
NCP57302DSADJR4G|ONSEMI|limage
선형 조절기

NCP57302DSADJR4G

LDO Regulator Pos 1.24V to 13V 3A 6-Pin(5+Tab) D2PAK T/R

onsemi
Datenblätter 

Produktspezifikationen
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Obsolete
  • 미국 세관 상품 코드
    8542.39.00.01
  • SVHC
    Yes
  • SVHC 기준 초과
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1.5
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.24 to 13
  • Maximum Output Current (A)
    3(Min)
  • Minimum Input Voltage (V)
    1.8
  • Maximum Input Voltage (V)
    13.5
  • Maximum Dropout Voltage @ Current (V)
    0.52@3A|0.41@2A|0.35@1.5A|0.295@1A
  • Reference Voltage (V)
    1.259
  • Line Regulation
    0.5%
  • Load Regulation
    1%
  • Junction to Ambient
    52°C/W
  • Junction to Case
    2.1°C/W
  • Special Features
    Thermal Shutdown Protection|Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.57(Max) mm
  • Package Width
    9.35(Max) mm
  • Package Length
    10.24(Max) mm
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    D2PAK
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen