MTJ885X1|ADAMTEC|simage
MTJ885X1|ADAMTEC|limage
Telefon- und Datensteckverbinder

MTJ-885X1

Conn Modular Jack RCP 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5/Cat 5e Tray

ADAM TECH
Datenblätter 

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Modular Jack
  • Gender
    RCP
  • Number of Terminals
    8
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 5/Cat 5e
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.5
  • Maximum Voltage Rating
    150VAC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    20
  • Mating Cycle (Cycles)
    500
  • Integrated Magnetics
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Product Style
    Single
  • Product Length (mm)
    15.24
  • Product Depth (mm)
    18
  • Product Height (mm)
    11.7
  • Mounting
    Through Hole

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen