Produktspezifikationen
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.32.00.51
Automotive
Yes
PPAP
Unknown
Cell Type
NAND
Chip Density (bit)
16G
Number of Bits/Word (bit)
8
Number of Words
2G
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Supplier Package
TSOP