Arrow Electronic Components Online
MSD42SWT1G|ONSEMI|simage
MSD42SWT1G|ONSEMI|limage
Bipolar Transistoren General Porpose

MSD42SWT1G

Trans GP BJT NPN 300V 0.15A 150mW 3-Pin SC-70 T/R

onsemi
Datenblätter 

Produktspezifikationen
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8541.21.00.95
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Small Signal
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    300
  • Maximum Collector-Emitter Voltage (V)
    300
  • Maximum Base-Emitter Voltage (V)
    6
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.5@2mA@200mA
  • Maximum DC Collector Current (A)
    0.15
  • Minimum DC Current Gain
    25@1mA@10V|40@30mA@10V
  • Maximum Power Dissipation (mW)
    150
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    1.24
  • Package Length
    2
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen