커넥터 헤더 및 PCB 콘센트
MMS-115-01-L-DV
Conn Socket Strip RCP 30 POS 2mm Solder ST Top Entry Thru-Hole Tube
SamtecProduktspezifikationen
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
30
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Speed Rating (Gbps)
8
Maximum Current Rating (A)
3.9/Contact
Maximum Voltage Rating
495VDC|350VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
30.56
Product Depth (mm)
4
Product Height (mm)
4.45
Tail Length (mm)
2.92
Mounting
Through Hole
Bestellmenge

