Arrow Electronic Components Online
MINI14116|HUBER_SU|simage
MINI14116|HUBER_SU|limage
Koaxialkabel, konfektioniert

MINI141-16

Minibend Flexible Coaxial Cable Assembly

HUBER+SUHNER
Datenblätter 

Produktspezifikationen
  • RoHS (Unione Europea)
    Supplier Unconfirmed
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Semi-Rigid
  • Gender
    M-M
  • Connector Type A
    SMA
  • Connector Type B
    SMA
  • Maximum Outer Diameter (mm)
    2.5(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Jacket Material
    Fluorinated Ethylene Propylene
  • Connector Orientation
    Straight to Straight
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen