Arrow Electronic Components Online
MHQ1005PR20HT000|TDK|simage
MHQ1005PR20HT000|TDK|limage
SMD Induktivitäten

MHQ1005PR20HT000

Inductor RF Chip Unshielded Multi-Layer 0.2uH 3% 100MHz 18Q-Factor Ceramic 0.08A 6.2Ohm DCR 0402 T/R

TDK
Datenblätter 

Produktspezifikationen
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Multi-Layer
  • Protection Style
    Unshielded
  • Core Material
    Ceramic
  • Inductance (H)
    0.2u
  • Tolerance
    3%
  • Inductance Test Frequency (Hz)
    100M
  • Maximum DC Current (A)
    0.08
  • Maximum DC Resistance (Ohm)
    6.2
  • Minimum Quality Factor
    18
  • Quality Test Frequency (Hz)
    250M
  • Minimum Self Resonant Frequency (Hz)
    600M
  • Number of Terminals
    2
  • Case Size
    0402
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    1.05
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.65
  • Maximum Product Height (mm)
    0.6
Bestellmenge

Dokumentation und Ressourcen

Datenblätter
Design-Ressourcen