SMD Induktivitäten
MHQ1005P10NJT000
Inductor RF Chip Unshielded Multi-Layer 0.01uH 5% 100MHz 23Q-Factor Ceramic 0.5A 0.19Ohm DCR 0402 T/R
TDKProduktspezifikationen
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
RF Chip
Technology
Multi-Layer
Protection Style
Unshielded
Core Material
Ceramic
Inductance (H)
0.01u
Tolerance
5%
Inductance Test Frequency (Hz)
100M
Maximum DC Current (A)
0.5
Maximum DC Resistance (Ohm)
0.19
Minimum Quality Factor
23
Quality Test Frequency (Hz)
250M
Minimum Self Resonant Frequency (Hz)
3300M
Number of Terminals
2
Case Size
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
1.05
Mounting
Surface Mount
Maximum Product Depth (mm)
0.65
Maximum Product Height (mm)
0.6
Bestellmenge

